GCC43DETH

PA9T & PHOSPHOR BRONZE;.00

The GCC43DETH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this female connector offers exceptional durability and performance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power environments. The cantilever contact type ensures secure connections, while the straight orientation and clearance hole mount type allow for easy installation. With 86 positions and gold contact plating, this connector guarantees excellent conductivity and signal integrity. Operating temperature range of -65 to 125 °C and matte tin termination plating make it ideal for harsh industrial environments. Trust the GCC43DETH for seamless board-to-board connectivity in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DETH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC43DETH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: