GCC43DKAN

Heilind Number:SULGCC43DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DKAN

Detailed Description

Introducing the GCC43DKAN, a high-performance PA9T and phosphor bronze connector designed for seamless board-to-board PCB connectivity. With a compact form factor, this female connector features two rows and 86 positions, making it ideal for densely populated electronic assemblies. The cantilever contact type, plated with gold for optimal conductivity, ensures reliable signal transmission at an amperage of 3A and voltage of 700 VAC. Its right-angle orientation and no mounting requirement offer versatility in installation. Meeting rigorous standards, including operating temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. With matte tin termination plating and a tail length of 2.54mm, it guarantees secure through-hole attachment. Trust the GCC43DKAN for efficient and robust PCB interconnections in various applications.