GCC43DKJH

Heilind Number:SULGCC43DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKJH

Detailed Description

The GCC43DKJH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and a pitch of 2.54mm, it features two rows of 86 female contacts made of PA9T and phosphor bronze with gold plating, ensuring optimal conductivity and durability. The cantilever contact type and right-angle orientation provide secure connections in tight spaces. Rated for 3A and 700VAC, this connector is suitable for high-power and high-voltage systems. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, the GCC43DKJH is a top choice for engineers seeking premium connectivity solutions.