GCC43DKJS

PA9T & PHOSPHOR BRONZE .0

The GCC43DKJS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 43 positions each, this female connector features PA9T and phosphor bronze construction, ensuring excellent conductivity and durability. Rated for 700 VAC and 3 A, it's suitable for use in power-intensive systems. The right-angle orientation and side hole mount type make for easy and secure installation, while the cantilever contact type guarantees a stable connection. Gold contact plating and matte tin termination plating further enhance its longevity, even in harsh environments with operating temperatures ranging from -65 to 125 °C. With a compact design measuring 9.4mm (.37 in) in width and 13.97mm (.55 in) in height, the GCC43DKJS is the perfect choice for space-constrained applications that require a reliable and high-speed board-to-board connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC43DKJS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: