GCC43DRAN

Heilind Number:SULGCC43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRAN

Detailed Description

Introducing the GCC43DRAN, a high-performance board-to-board PCB connector designed for female gender applications. With two rows and a pitch of 2.54mm (.1 in), this connector features 86 positions with full bellow contact type, ensuring reliable electrical connections. The contact material, made of gold-plated phosphor bronze, guarantees optimal conductivity and durability even in demanding environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting design make it versatile for various PCB configurations. The termination method is through-hole with matte tin plating, further enhancing its robustness. With a compact size of 10.95mm (.431 in) in height and 10.16mm in width, the GCC43DRAN is a perfect choice for space-constrained designs. Whether in industrial machinery, telecommunications, or aerospace systems, this connector ensures secure and efficient connectivity. Trust in its high reliability and performance, as it is a valuable component in your electronic assemblies.