GCC43DREN

Heilind Number:SULGCC43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DREN

Detailed Description

Introducing GCC43DREN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector, with a pitch of 2.54mm (.1in) and featuring 86 gold-plated phosphor bronze contacts, ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. Its full bellow contact type and straight orientation provide secure and stable connectivity in two-row configurations. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method using eyelets and matte tin plating guarantees durability and longevity. Measuring 10.95mm (.431in) in height and .4in (10.16mm) in width, this connector offers a compact yet robust solution for your PCB interconnect needs. Trust in the GCC43DREN for efficient and dependable performance.