| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DTBI-S189 |
GCC43DTBI-S189
| Heilind Number: | SULGCC43DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. With a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity options. The threaded mount and right-angle orientation provide secure and space-efficient installation. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. Meeting stringent quality standards, including matte Tin termination plating, this connector guarantees long-term performance. Perfect for aerospace, defense, and industrial systems, the GCC43DTBI-S189 is a trusted solution for critical connectivity needs.

