GCC43DTBI

Heilind Number:SULGCC43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTBI

Detailed Description

Introducing the GCC43DTBI, a rugged and reliable board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and high-performance phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it's suitable for various power and signal transmission tasks. The right-angle orientation and threaded mount type offer secure and space-saving installation on PCBs. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating guarantees reliable soldering connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GCC43DTBI for your connectivity needs in aerospace, defense, and industrial applications.