GCC43DTKS-S288

Heilind Number:SULGCC43DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTKS-S288

Detailed Description

Introducing the GCC43DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The loop bellow contact type and side hole mount offer reliable connectivity, while the card extender termination method simplifies installation. With 86 positions and a tail length of 4.45mm, it's suitable for a wide range of PCB layouts. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C and termination plating of matte tin. Whether in aerospace, defense, or industrial applications, the GCC43DTKS-S288 guarantees reliable and efficient board-to-board connections.