GCC43DTKS

Heilind Number:SULGCC43DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTKS

Detailed Description

Introducing the GCC43DTKS, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage withstand of 700VAC. With a female gender, dual rows, and side hole mounting, it offers seamless integration in electronic assemblies. The termination method through-hole and contact plating in gold guarantee optimal signal transmission. Spanning 86 positions with a pitch of 2.54mm, the connector is ideal for high-density applications. Its loop bellow contact type and straight orientation further enhance connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a tail length of 4.83mm, it suits various industrial environments. Measuring at 15.49mm in height and 9.4mm in width, with matte tin termination plating, this connector meets the highest industry standards. A perfect choice for demanding PCB connectivity needs, the GCC43DTKS is the epitome of quality and performance.