GCC44DCKH-S288

Heilind Number:SULGCC44DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCKH-S288

Detailed Description

This PA9T & Phosphor Bronze connector, SKU GCC44DCKH-S288, is designed for high-performance applications. With a current rating of 3 A and a voltage of 700 VAC, it ensures reliable power transmission. Featuring two rows and 88 positions, it offers ample connectivity options. The card extender termination method and loop bellow contact type guarantee secure and stable connections. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent conductivity and durability. Its clearance hole mount type and straddle orientation make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Compact in size with dimensions of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained PCB applications. Trust in the reliability and performance of this GCC44DCKHS288 connector for your connectivity needs.