GCC44DCKN

PA9T & PHOSPHOR BRONZE .0

The GCC44DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this female connector offers reliable power and signal transmission with a pitch of 2.54mm (.1 in). Rated for up to 700 VAC and 3A, it ensures efficient connectivity in various electronic systems. Featuring a straight orientation and loop bellow contact type, it guarantees secure and stable connections. With 88 positions and matte tin termination plating, this connector is perfect for high-density circuitry. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Trust the GCC44DCKN for seamless board-to-board connections in your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC44DCKN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: