GCC44DCKS

Heilind Number:SULGCC44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCKS

Detailed Description

The GCC44DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a robust construction, this connector ensures reliable signal transmission in industrial environments. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and side hole mount type make it easy to integrate into PCB assemblies. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of electronic systems. The 88 contact positions, each with a loop bellow contact type, provide secure connections. Its straight orientation, 4.83mm tail length, and 15.49mm connector height ensure efficient PCB layout. With termination plating in matte tin, this connector meets high-quality standards for performance and durability. Perfect for use in aerospace, defense, and industrial applications, the GCC44DCKS is a reliable solution for your connectivity needs.