GCC44DCKT
PA9T & PHOSPHOR BRONZE .0
The GCC44DCKT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of 44 positions, this female connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability in harsh environments. Rated for 700VAC and 3A, it offers secure power delivery. The threaded mount type and straight orientation make for easy installation, while the gold contact plating guarantees low contact resistance. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for use in industrial and automotive settings. Trust the GCC44DCKT for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions GCC44DCKT |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | Threaded |
Termination Method: | Thru Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Loop Bellow |
Orientation: | Straight |
Number of Positions: | 88 |
Tail Length: | .19 in, 4.83 mm |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 15.49 mm, .61 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULGCC44DCKT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |