GCC44DCMI-S288

Heilind Number:SULGCC44DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCMI-S288

Detailed Description

The GCC44DCMI-S288 is a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. Featuring two rows and 88 positions, it offers ample connectivity options. The connector's PA9T housing and Phosphor Bronze contacts with gold plating guarantee durability and optimal signal transfer. Its threaded mount type and card extender termination method provide secure and stable installation. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's hairpin contact type and straddle orientation further enhance its performance. Measuring 9.4mm in width and 15.49mm in height, it is compact yet robust. Matte Tin termination plating adds to its longevity. Whether used in aerospace, military, or industrial settings, the GCC44DCMI-S288 delivers exceptional connectivity.