GCC44DCMT

Heilind Number:SULGCC44DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCMT

Detailed Description

Introducing our GCC44DCMT Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 44 hairpin contacts each, it offers seamless connection in high-density setups. Operating at a maximum voltage of 700 VAC and amperage of 3A, it guarantees reliable power transmission. The threaded mount type and wire wrap termination method provide secure and efficient installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GCC44DCMT for superior performance in your PCB designs.