GCC44DCTD-S288

Heilind Number:SULGCC44DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DCTD-S288

Detailed Description

The GCC44DCTD-S288 connector is a high-performance component designed for reliable board-to-board connections in electronic systems. With a compact form factor and two rows of 88 female contacts, it offers ample connectivity for intricate circuitry. The PA9T housing and phosphor bronze contacts ensure durability and optimal signal transmission. Featuring a clearance hole mount type and card extender termination method, installation is efficient. Gold-plated contacts guarantee excellent conductivity, while a 700 VAC voltage rating and 3A amperage make it suitable for diverse applications. Operating in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. Its hairpin contact type and straddle orientation further enhance performance. With a matte tin termination plating, it meets industry standards for quality and reliability. The GCC44DCTD-S288 is a crucial component in the seamless operation of electronic devices, perfect for use in aerospace, defense, and other hi-rel applications.