GCC44DCTI

Heilind Number:SULGCC44DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DCTI

Detailed Description

Introducing the GCC44DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is ideal for use in electronic systems requiring reliable power transmission. Featuring two rows of 88 gold-plated hairpin contacts made of PA9T and phosphor bronze, it ensures excellent conductivity and durability. The straight orientation and threaded mount type facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a termination method of thru hole and termination plating of Matte Tin, it guarantees stable and secure connections. Trust the GCC44DCTI for robust and efficient board-to-board connectivity in your designs.