GCC44DKMS

Heilind Number:SULGCC44DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKMS

Detailed Description

This PA9T & Phosphor Bronze board-to-board PCB connector, SKU GCC44DKMS, features a durable construction suitable for high-reliability applications. With a female gender and two rows of 44 positions each, it offers ample connectivity. The side hole mount type and wire wrap termination method ensure secure installation. Contacts made of gold-plated phosphor bronze guarantee reliable signal transmission, while the 2.54mm pitch and cantilever contact type facilitate efficient mating. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating further enhances its durability. Perfect for various electronic systems, this connector excels in performance and longevity.