GCC44DRST

Heilind Number:SULGCC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRST

Detailed Description

Introducing the GCC44DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 positions each, it offers ample connectivity options in a compact form factor. The threaded mount and through-hole termination method guarantee secure and stable attachment to the PCB. Gold-plated contacts and loop bellow design ensure optimal signal transmission and durability even in harsh environments, with an operating temperature range of -65 to 125°C. With a connector height of 15.49mm and a width of 9.4mm, it suits various PCB layouts. RoHS compliant and featuring matte tin termination plating, the GCC44DRST is a reliable choice for high-reliability applications.