GCC44DRTN

Heilind Number:SULGCC44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DRTN

Detailed Description

Introducing our GCC44DRTN, a high-performance PA9T and Phosphor Bronze connector designed for robust connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector features two rows of 88 positions, ensuring ample connectivity options. Its straight orientation and thru-hole termination method make installation easy and secure. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, suits space-constrained setups. With matte tin termination plating, it offers reliable performance over time. Meeting stringent quality standards, the GCC44DRTN is perfect for board-to-board and card edge connections, making it a vital component in electronic systems.