| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DSXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC44DSXI |
GCC44DSXI
| Heilind Number: | SULGCC44DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DSXI, a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact pitch of 2.54mm (.1in) and featuring 44 gold-plated phosphor bronze contacts, this connector ensures superior conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. Operating at voltages up to 700VAC and with an amperage rating of 3A, it is suitable for various applications. Its full bellow contact type and straight orientation make it easy to integrate into designs. With an extended operating temperature range from -65 to 125°C and matte tin termination plating, this connector is ideal for demanding environments. Upgrade your connectivity solutions with the GCC44DSXI.

