GCC44DTBS-S189

Heilind Number:SULGCC44DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTBS-S189

Detailed Description

Introducing the GCC44DTBS-S189, a high-performance board-to-board PCB connector designed to meet your power transmission needs with precision and reliability. Featuring a PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures efficient power transfer with minimal signal loss. With a 3A current rating and 700VAC voltage capacity, it's suitable for demanding applications. The connector's side-hole mount and thru-hole termination method offer easy and secure installation. Its two rows of 88 loop bellow contacts, oriented at a right angle, provide a compact and efficient solution for your PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, with a low connector height of 15.49mm and a width of 9.4mm, it's ideal for space-constrained environments. The matte tin termination plating enhances durability and resistance to environmental factors. Trust in the GCC44DTBS-S189 for high-reliability power transmission in your electronic systems.