GCC44DTMS-S189

Heilind Number:SULGCC44DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTMS-S189

Detailed Description

Introducing GCC44DTMS-S189, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 44 positions each, it offers ample connection points for your circuit boards. The contact plating of Gold guarantees optimal signal transmission, while the termination method of Thru Hole with Side Hole mounting provides secure and stable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial projects. Its right-angle orientation and loop bellow contact type allow for efficient PCB mating, while the matte tin termination plating enhances durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is space-saving and easy to integrate. Trust in the reliability and performance of the GCC44DTMS-S189 connector for your connectivity needs.