GCC49DREI

Heilind Number:SULGCC49DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DREI

Detailed Description

Introducing our GCC49DREI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a pitch of 2.54mm, ensuring secure and precise connections. The contact material is made of durable phosphor bronze, with gold plating for enhanced conductivity. Its full bellow contact type guarantees reliable signal transmission, while the eyelet termination method offers easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Measuring at 10.95mm in height and .4 inches in width, the GCC49DREI is compact yet robust. Its matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and other hi-rel industries, this connector is a dependable solution for your connectivity needs.