GCC50DCKT-S288

Heilind Number:SULGCC50DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCKT-S288

Detailed Description

Introducing the GCC50DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type make it versatile for various connection needs. Threaded mount type and straddle orientation offer secure and stable installation on PCBs. With 100 positions and a 2.54mm pitch, it provides ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Trust the GCC50DCKT-S288 for your critical PCB interconnection requirements.