GCC50DCMT-S288

Heilind Number:SULGCC50DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCMT-S288

Detailed Description

Introducing the GCC50DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Featuring a compact design with two rows and a threaded mount type, it offers secure and stable connections. The termination method, card extender, allows for easy installation. Gold contact plating guarantees excellent signal transmission, while a voltage rating of 700 VAC and an amperage of 3A make it suitable for power-intensive tasks. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. With 100 positions and hairpin contacts, it provides ample connectivity options. The matte tin termination plating ensures durability. Perfect for industrial and commercial use, the GCC50DCMT-S288 is a reliable solution for your PCB connectivity needs.