GCC50DCSD

Heilind Number:SULGCC50DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCSD

Detailed Description

Introducing the GCC50DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 100 positions spread across 2 rows, it offers seamless connectivity for your circuit boards. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the requirements of power-intensive systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Its straight orientation, compact dimensions (15.49mm height, 9.4mm width), and 4.06mm tail length make it versatile for various PCB layouts. Trust in the GCC50DCSD for efficient and durable board-to-board connections in your electronic designs.