GCC50DCST

Heilind Number:SULGCC50DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCST

Detailed Description

Introducing the GCC50DCST, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board or card edge connections in electronic devices. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 100 hairpin contacts with gold plating, it guarantees optimal signal integrity. The threaded mount and thru-hole termination method offer secure and stable assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. With matte tin termination plating for enhanced durability, the GCC50DCST is a reliable choice for high-speed and high-density PCB connectivity needs.