GCC50DCWS

Heilind Number:SULGCC50DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCWS

Detailed Description

Introducing the GCC50DCWS, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of female connectors with a side hole mount type, this component ensures secure attachment to PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and hairpin contact type allow for precise and stable connections, while the 700VAC voltage rating ensures safe operation. With a straight orientation and 100 positions, it offers versatility in various electronic applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for both standard and demanding environments. The matte tin termination plating further enhances its performance and longevity. The GCC50DCWS is the ideal choice for professionals seeking top-tier connectivity solutions in their projects.