GCC50DKET

Heilind Number:SULGCC50DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKET
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKET

Detailed Description

Introducing the GCC50DKET PCB connector, a high-performance component designed for precision connections in electronic devices. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliability in demanding environments. The female gender, two rows, and threaded mount type offer secure attachment to PCBs. The cantilever contact type with gold plating guarantees excellent conductivity, while the 2.54mm pitch and 100 positions provide ample connectivity options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The matte tin termination plating adds further durability, making it ideal for hi-rel industries. Upgrade your connectivity solutions with the GCC50DKET, the perfect choice for board-to-board and card edge connections.