GCC50DKSN-S1243

Heilind Number:SULGCC50DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKSN-S1243

Detailed Description

Introducing the GCC50DKSN-S1243, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm and two rows of 100 female contacts, this connector ensures secure and efficient data transfer. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The cantilever contact type and straight orientation facilitate easy and precise connections. With a termination method of thru-hole and termination plating of matte tin, it ensures stable mounting on PCBs. The connector's compact size, with a height of 15.49mm and width of 10.16mm, allows for space-saving installation. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCC50DKSN-S1243 delivers exceptional performance. Upgrade your connectivity solutions with this top-of-the-line component.