GCC50DKUH

Heilind Number:SULGCC50DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKUH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKUH

Detailed Description

GCC50DKUH boasts a high-performance design, featuring PA9T and Phosphor Bronze construction that ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is ideal for demanding electrical applications. Its two rows of contacts, mounted via clearance holes and terminated through holes, offer secure connectivity. The gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector guarantees stable performance in harsh environments. With a compact form factor, measuring 13.97mm in height and 9.4mm in width, it is suitable for space-constrained installations. Catering to high-speed data transmission, it features a pitch of 2.54mm and cantilever contact type. The right-angle orientation and 100 positions further enhance its versatility, making it an essential component in board-to-board and card edge connections. The Matte Tin termination plating ensures corrosion resistance, prolonging the connector's lifespan. As part of the hi-rel product category, it meets stringent quality standards, making it a reliable choice for mission-critical systems. Upgrade your connectivity solutions with the GCC50DKUH connector.