GCC50DKUN

Heilind Number:SULGCC50DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKUN

Detailed Description

The GCC50DKUN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal transmission and durability. Its cantilever contact type and right-angle orientation make it suitable for tight PCB layouts. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power delivery. The connector is terminated through holes, with a tail length of 6.35mm, allowing for secure PCB attachment. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating enhances solderability. Perfect for industrial and commercial electronic devices, the GCC50DKUN is a top choice for engineers seeking high-reliability connectivity solutions.