GCC50DRES-S13

Heilind Number:SULGCC50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DRES-S13

Detailed Description

The GCC50DRES-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 100 positions arranged in two rows, it allows for precise and versatile connections. The Full Bellow contact type and Straddle orientation further enhance its performance. Rated for 700 VAC and 3A, this connector is suitable for various applications. Its side hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient. With Matte Tin termination plating, it complies with industry standards for RoHS. Perfect for use in aerospace, defense, and industrial applications, the GCC50DRES-S13 guarantees reliable performance.