GCC50DRTI-S13

Heilind Number:SULGCC50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRTI-S13

Detailed Description

The GCC50DRTI-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a total of 100 positions spread across 2 rows, this connector ensures secure and reliable connections in electronic assemblies. Its contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. The full bellow contact type and threaded mount offer stability and ease of installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its reliability. With a compact design, measuring 10.95mm in height and 10.16mm in width, the GCC50DRTI-S13 is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a vital component in aerospace, defense, and industrial electronics.