| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC50DSXS |
GCC50DSXS
| Heilind Number: | SULGCC50DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DSXS, a high-performance board-to-board PCB connector designed for reliable and durable connections in electronic assemblies. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and corrosion resistance, suitable for demanding applications. With a pitch of 2.54mm, it offers precise alignment for 50 positions, making it ideal for high-density circuit boards. The straight orientation and side-hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees stable performance even in harsh environments. The matte tin termination plating further enhances its durability. Trust the GCC50DSXS for seamless connectivity in your electronic designs.

