GCC50DTAD-S189

Heilind Number:SULGCC50DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTAD-S189

Detailed Description

Introducing the GCC50DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient operation even in rugged environments. The two-row, 100-position configuration with a 2.54mm pitch offers ample connectivity options. Its right-angle orientation and clearance hole mount make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. With Matte Tin termination plating and a compact design, it's ideal for high-density applications in aerospace, defense, and industrial sectors. Trust the GCC50DTADS189 for secure and efficient board-to-board connections.