GCC50DTAN-S189

Heilind Number:SULGCC50DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DTAN-S189

Detailed Description

Introducing the GCC50DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 100 positions, it offers ample connectivity options. The PA9T housing and phosphor bronze contacts with gold plating guarantee durability and efficient signal transfer. With a contact type of Loop Bellow and termination method of Thru Hole, it ensures secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it versatile for various PCB layouts. Approved for use in aerospace, defense, and other critical industries, the GCC50DTAN-S189 is the epitome of reliability and performance in connectivity solutions.