GCC50DTMS-S189

Heilind Number:SULGCC50DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DTMS-S189

Detailed Description

Introducing the GCC50DTMS-S189, a high-performance board-to-board PCB connector engineered for precision and durability. Featuring a female gender with two rows and side-hole mount type, this connector ensures secure and efficient connections in your electronic devices. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3A, it is suitable for a wide range of applications. The loop bellow contact type and right-angle orientation enhance flexibility in design and installation. With 100 positions and a pitch of 2.54mm, it offers ample connectivity options. Its robust construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. The matte tin termination plating further enhances its reliability. Measuring at 15.49mm in height and 9.4mm in width, the GCC50DTMSS189 is compact yet powerful. Whether in aerospace, telecommunications, or industrial settings, this connector delivers exceptional performance.