GCC50MMJN

PA9T & PHOSPHOR BRONZE .0

The GCC50MMJN is a high-performance Male Board-to-Board PCB Connector designed for demanding applications. Featuring 100 gold-plated contacts made of PA9T & Phosphor Bronze, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm and 2 rows, it offers efficient signal transmission. The Thru Hole termination method and Matte Tin plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. Ideal for use in industrial, aerospace, and telecommunications systems, the GCC50MMJN is a trusted solution for high-reliability connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC50MMJN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: