GCC55DCBI

PA9T & PHOSPHOR BRONZE .0

The GCC55DCBI, a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding electronic applications. This female connector features a durable PA9T housing and precision-engineered phosphor bronze contacts, ensuring excellent conductivity and longevity even in harsh operating environments. With a wide operating voltage of 700 VAC and a current rating of 3 A, it is suitable for power-intensive systems. The threaded right-angle mount type offers secure and space-saving installation, while the 2-row design with 110 positions allows for efficient cable management. Gold contact plating guarantees low contact resistance and enhanced signal integrity, while the matte tin termination plating ensures compatibility with a wide range of soldering methods. Rated for operating temperatures between -65 and 125 °C, this connector is ideal for use in industrial, automotive, and aerospace applications, offering high reliability and performance in mission-critical systems. Upgrade your connectivity with the GCC55DCBI.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC55DCBI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: