GCC55DCMN-S288

Heilind Number:SULGCC55DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCMN-S288

Detailed Description

GCC55DCMN-S288 features a female connector with two rows, designed for high-reliability board-to-board PCB connections. Constructed with PA9T and Phosphor Bronze materials, it ensures optimal performance in demanding environments. The termination method of Card Extender, along with Gold-plated Phosphor Bronze contacts, guarantees secure and durable connectivity. With a pitch of 2.54mm, it offers precise alignment. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for various industrial applications. The Hairpin contact type and Straddle orientation further enhance its functionality, accommodating 110 positions effortlessly. The connector's compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating, it ensures reliable signal transmission. Trust in the GCC55DCMN-S288 for robust and efficient board-to-board connections.