GCC55DCTI

Heilind Number:SULGCC55DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCTI

Detailed Description

Introducing the GCC55DCTI, a premium Board-to-Board PCB connector designed for high-performance applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of female connectors with a threaded mount type and through-hole termination method, it guarantees secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation provide easy mating. With 110 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin ensures long-term performance. This product is part of our high-quality, reliable connectors line, ideal for industrial and commercial electronic systems.