GCC55DCWT-S288

Heilind Number:SULGCC55DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCWT-S288

Detailed Description

GCC55DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector, with two rows and a threaded mount type, offers secure attachment. Its termination method using a card extender and contact material of Phosphor Bronze with gold plating guarantee excellent signal transmission. The 2.54mm pitch and hairpin contact type provide precise and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With 110 positions and a tail length of 2.79mm, it accommodates complex PCB layouts. The matte tin termination plating ensures durability and longevity. This connector is ideal for aerospace, defense, and industrial systems where reliability is paramount.