GCC55DKAH-S1243

Heilind Number:SULGCC55DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKAH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKAH-S1243

Detailed Description

Introducing the GCC55DKAH-S1243, a high-performance connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of contacts with a 2.54mm pitch, it offers a total of 110 positions for versatile board-to-board or card edge connections. The contact material is gold-plated for optimal signal transmission, while the Cantilever design and right-angle orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in diverse environments. Measuring 13.97mm in height and 10.16mm in width, it is compact yet robust. Ideal for high-reliability applications, the GCC55DKAH-S1243 is your trusted solution for seamless PCB connectivity.