GCC55DKSH

Heilind Number:SULGCC55DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKSH

Detailed Description

Featuring a compact design and high-performance capabilities, the GCC55DKSH is a must-have component for your electronic assemblies. This female PCB connector offers secure connectivity with its two rows of contacts, each boasting Phosphor Bronze construction and Gold plating for optimal conductivity. With a pitch of 2.54mm, it ensures precise alignment on your board. Operating at a maximum voltage of 700VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its Cantilever contact type and Thru Hole termination method guarantee reliable performance. The connector's durable construction, with Matte Tin termination plating, can withstand temperatures ranging from -65 to 125°C, making it ideal for harsh environments. With 110 positions and a tail length of 4.83mm, it offers flexibility in your design. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Whether for high-reliability systems or standard applications, the GCC55DKSH is a top choice in the realm of board-to-board connectors.