GCC55DKSS

Heilind Number:SULGCC55DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKSS

Detailed Description

The GCC55DKSS PCB Connector is a high-performance component designed for reliable board-to-board connections. With a durable PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures optimal conductivity and longevity in demanding applications. Featuring a 2.54mm pitch and two rows of 110 female contacts, it offers versatile connectivity options. The gold-plated contacts provide excellent signal transmission while the matte tin termination guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and side hole mount type make installation easy and space-efficient. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. Whether in aerospace, defense, or industrial settings, the GCC55DKSS is the ideal choice for reliable and durable PCB connections.