GCC55DKUI

Heilind Number:SULGCC55DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKUI

Detailed Description

Introducing our GCC55DKUI PCB connector, designed for high-performance applications. Crafted with precision, this connector features PA9T insulator material and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 2.54mm pitch and Cantilever contact type, it offers reliable connectivity for your electronic devices. The right-angle orientation and threaded mount type make it easy to install, while its 110 positions cater to versatile connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. Its Matte Tin termination plating guarantees secure soldering, while the .25-inch tail length provides ample room for attachment. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Whether for board-to-board or card edge connections, the GCC55DKUI is the perfect choice for demanding electronic systems.