GCC55DPDH

Heilind Number:SULGCC55DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPDH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DPDH

Detailed Description

The GCC55DPDH is a high-performance PA9T and phosphor bronze female connector designed for demanding board-to-board and card edge applications. With a double-point contact design, it ensures reliable connectivity in high-vibration environments. Featuring a 2.54mm pitch and 110 positions across two rows, it offers ample connectivity options. The clearance hole mount and through-hole termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C. With a sleek straight orientation, compact .61-inch height, and .4-inch width, this connector is space-efficient without compromising on performance. Its matte tin termination plating enhances durability. Perfect for industrial and commercial use, the GCC55DPDH is a top choice for high-reliability applications.